
* Images are for reference only
BFC247990174
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990174
- JLCPCB Part #
- C7220672
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 130nF 200V、400V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9452
200+
$1.9730
500+
$1.9071
1000+
$1.8750
Welcome back, may I help you?