
* Images are for reference only
BFC247990146
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990146
- JLCPCB Part #
- C6471239
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.8uF 160V、250V ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4391
350+
$6.5599
700+
$6.3414
1050+
$6.2322
Welcome back, may I help you?