This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC247935164

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC247935164
JLCPCB Part #
C3790280
Package
Plugin,P=10mm
Description
-55℃~+105℃ 100V、160V 160nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0936
200+ $0.8108
500+ $0.7819
900+ $0.7675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons