This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC241674704

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC241674704
JLCPCB Part #
C3811234
Package
Plugin,P=15mm
Description
-55℃~+85℃ 25V、63V 470nF ±2% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $3.0720
10+ $3.0058
30+ $2.9622
100+ $2.9186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons