This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238352393

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238352393
JLCPCB Part #
C5596913
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 39nF 550V、1.6kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7151
350+ $4.2755
700+ $4.1326
1050+ $4.0619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons