
* Images are for reference only
595D105X9050B8T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D105X9050B8T
- JLCPCB Part #
- C1959935
- Package
- 1611
- Description
- -55℃~+125℃ 1uF 50V 5Ω ±10% 1611 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0548
200+
$0.4094
500+
$0.3950
1000+
$0.3869
Welcome back, may I help you?