This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBE04140C1501FC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBE04140C1501FC100
JLCPCB Part #
C6903026
Package
Plugin,D4.2xL11.9mm
Description
-55℃~+155℃ 1.5kΩ 1W Metal Film Resistor ±1% ±50ppm/℃ Plugin,D4.2xL11.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4399
200+ $0.1755
500+ $0.1697
1000+ $0.1668

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons