
* Images are for reference only
BFC238062362
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238062362
- JLCPCB Part #
- C3806872
- Package
- Plugin,P=5mm
- Description
- -55℃~+85℃ 200V、630V 3.6nF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3503
200+
$0.5234
500+
$0.5042
1000+
$0.4961
Welcome back, may I help you?