
* Images are for reference only
MKP2D024701C00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP2D024701C00JSSD
- JLCPCB Part #
- C3804809
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 47nF 63V、100V ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6847
10+
$1.4431
30+
$1.2917
100+
$1.1355
500+
$1.0646
1000+
$1.0340
Welcome back, may I help you?