
* Images are for reference only
BFC237964914
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237964914
- JLCPCB Part #
- C3791533
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+85℃ 220V、630V 910nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0188
200+
$4.6512
500+
$4.4874
1000+
$4.4071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?