
CDR32BP200BFZPAT
- Manufacturer
- MFR.Part #
- CDR32BP200BFZPAT
- JLCPCB Part #
- C2399460
- Package
- 1206
- Description
- 100V 20pF 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 1206 | |
| Voltage Rating | 100V | |
| Capacitance | 20pF |

* Images are for reference only
CDR32BP200BFZPAT
Extended- Manufacturer
- MFR.Part #
- CDR32BP200BFZPAT
- JLCPCB Part #
- C2399460
- Package
- 1206
- Description
- 100V 20pF 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDR32BP200BFZPAT
Extended- Manufacturer
- MFR.Part #
- CDR32BP200BFZPAT
- JLCPCB Part #
- C2399460
- Package
- 1206
- Description
- 100V 20pF 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDR32BP200BFZPAT Specifications
CDR32BP200BFZPAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 1206 | |
| Voltage Rating | 100V | |
| Capacitance | 20pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDR32BP200BFZPAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDR32BP200BFZPAT Documents
CDR32BP200BFZPAT datasheets or manufacturer documentation.
Datasheet: CDR32BP200BFZPAT Datasheet (PDF)
CDR32BP200BFZPAT Schematic Symbol & PCB Footprint
The CDR32BP200BFZPAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.