This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC237872114

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237872114
JLCPCB Part #
C5596609
Package
Plugin,P=27.5mm
Description
-55℃~+85℃ 110nF 300V、1kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8882
200+ $7.1383
500+ $6.8989
1000+ $6.7816
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons