
* Images are for reference only
BFC237862244
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237862244
- JLCPCB Part #
- C6131288
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+85℃ 240nF 300V、630V ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2511
200+
$6.4844
500+
$6.2675
1000+
$6.1615
Welcome back, may I help you?