This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC237663153

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237663153
JLCPCB Part #
C3808370
Package
Plugin,P=15mm
Description
-55℃~+100℃ 15nF 300V、630V ±3.5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8864
200+ $1.8908
500+ $1.8248
1000+ $1.7926

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons