
* Images are for reference only
BFC237590345
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237590345
- JLCPCB Part #
- C5953321
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 20nF 300V、630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7904
200+
$1.1143
500+
$1.0773
1000+
$1.0581
Welcome back, may I help you?