
* Images are for reference only
BFC237533821
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237533821
- JLCPCB Part #
- C5596480
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 500V、1.6kV 820pF ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5427
200+
$1.4139
500+
$1.3673
1100+
$1.3432
Welcome back, may I help you?