This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC237341334

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237341334
JLCPCB Part #
C3771808
Package
Plugin,P=15mm
Description
-55℃~+105℃ 250V 330nF Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $0.8816
10+ $0.8639
30+ $0.8509
100+ $0.8380

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons