This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC236845473

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC236845473
JLCPCB Part #
C3767599
Package
插件,D4.5xL13.5mm
Description
-55℃~+105℃ 250V 47nF Metallized Polyester ±10% 插件,D4.5xL13.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.4095
10+ $0.3982
30+ $0.3918
100+ $0.3854
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons