
* Images are for reference only
BFC236825105
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC236825105
- JLCPCB Part #
- C3775016
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100V 1uF Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.7096
10+
$1.6726
30+
$1.6484
100+
$1.6242
Related Products
Welcome back, may I help you?