
* Images are for reference only
BFC233920334
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233920334
- JLCPCB Part #
- C3151623
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 310V 330nF CQC、UL、ENEC X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7273
10+
$0.5938
30+
$0.5278
100+
$0.4618
750+
$0.3862
1500+
$0.3653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?