
* Images are for reference only
SS23-M3/52T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS23-M3/52T
- JLCPCB Part #
- C7369050
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 Independent 2A 30V 400uA@30V 500mV@2A 75A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3101
200+
$0.1237
750+
$0.1197
1500+
$0.1176
Welcome back, may I help you?