
* Images are for reference only
BFC233623152
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233623152
- JLCPCB Part #
- C5953810
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 1.5nF 310V X2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6764
200+
$0.6699
500+
$0.6475
1400+
$0.6363
Related Products
Welcome back, may I help you?