
* Images are for reference only
BFC230366683
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC230366683
- JLCPCB Part #
- C7086154
- Package
- -
- Description
- -55℃~+105℃ 630V 68nF Metallized Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0537
200+
$1.2196
500+
$1.1776
1000+
$1.1583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?