This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAT82S-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAT82S-TR
JLCPCB Part #
C5557796
Package
DO-35(DO-204AH)
Description
1 Independent 1V@15mA 200nA@50V 30mA 500mA 50V DO-35(DO-204AH) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0961
200+ $0.0384
500+ $0.0371
1000+ $0.0365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons