
* Images are for reference only
AZ23B2V7-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AZ23B2V7-E3-08
- JLCPCB Part #
- C7218097
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Pair Common Anode 2.65V~2.75V 2.7V 20uA@1V 300mW 600Ω 83Ω ±2% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
200+
$0.0434
500+
$0.0420
1000+
$0.0413
Welcome back, may I help you?