
* Images are for reference only
AZ23C3V0-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AZ23C3V0-HE3-18
- JLCPCB Part #
- C7218127
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Pair Common Anode 10uA 2.85V~3.15V 300mW 3V 500Ω 95Ω ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0894
2000+
$0.0358
5000+
$0.0345
10000+
$0.0339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?