This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ23B13-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
AZ23B13-G3-08
JLCPCB Part #
C5591500
Package
SOT-23-3
Description
1 Pair Common Anode 100nA@10V 110Ω 12.74V~13.26V 13V 25Ω 300mW ±2% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1273
200+ $0.0508
500+ $0.0492
1000+ $0.0484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons