
* Images are for reference only
AVE030020E20R0KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AVE030020E20R0KE
- JLCPCB Part #
- C17398161
- Package
- Plugin
- Description
- 20Ω 300W ±10% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8562
200+
$10.3178
500+
$9.9726
1000+
$9.8025
Welcome back, may I help you?