
* Images are for reference only
ALSR011K000FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR011K000FE12
- JLCPCB Part #
- C1367184
- Package
- Plugin,D2.8xL10.3mm
- Description
- -65℃~+250℃ 1W 1kΩ Wirewound Resistor ±1% ±30ppm/℃ 插件,D2.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0970
200+
$0.4243
500+
$0.4098
1000+
$0.4033
Welcome back, may I help you?