This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR81N6R19BRBSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR81N6R19BRBSL
JLCPCB Part #
C1494591
Package
Plugin,D2.2xL6.4mm
Description
-55℃~+250℃ 1W 6.19Ω Wirewound Resistor ±0.1% ±50ppm/℃ 插件,D2.2xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.4427
200+ $11.7819
500+ $11.3677
1000+ $11.1622
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons