
* Images are for reference only
AC10000005608JAB00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC10000005608JAB00
- JLCPCB Part #
- C3406447
- Package
- Plugin,D8xL44mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 10W 5.6Ω Wirewound Resistor ±5% 插件,D8xL44mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7161
250+
$0.2778
500+
$0.2682
1000+
$0.2634
Welcome back, may I help you?