
* Images are for reference only
RNC60H1324DSRE8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC60H1324DSRE8
- JLCPCB Part #
- C3432588
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 1.32MΩ 250mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1478
200+
$4.3143
500+
$4.1636
1000+
$4.0883
Welcome back, may I help you?