
* Images are for reference only
AC05AT0001200JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC05AT0001200JAC00
- JLCPCB Part #
- C1368113
- Package
- Plugin,D7.5xL18mm
- Description
- -55℃~+250℃ -80ppm/℃~-10ppm/℃ 120Ω 5W Wirewound Resistor ±5% 插件,D7.5xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3942
200+
$0.1526
500+
$0.1472
1000+
$0.1445
Related Products
Welcome back, may I help you?