This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVPD476X0025E12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVPD476X0025E12
JLCPCB Part #
C3274929
Package
SMD,D8xL12mm
Description
-55℃~+125℃ 12mm 2000hrs@125℃ 25V 30mΩ 47.15mA@120Hz 47uF 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6092
200+ $2.1705
400+ $2.0951
800+ $2.0565

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons