This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP277X0010F8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP277X0010F8
JLCPCB Part #
C2162739
Package
SMD,D10xL8mm
Description
-55℃~+105℃ 10V 10mm 2000hrs@105℃ 220uF 3.02A@100kHz 30mΩ 8mm Polymer ±20% SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2897
200+ $0.8863
500+ $0.8557
1000+ $0.8395

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons