
* Images are for reference only
94SVP227X06R3F8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP227X06R3F8
- JLCPCB Part #
- C2162696
- Package
- SMD,D10xL8mm
- Description
- -55℃~+105℃ 10mm 2000hrs@105℃ 220uF 3.02A@100kHz 30mΩ 6.3V 8mm Polymer ±20% SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7651
200+
$1.0708
500+
$1.0337
1000+
$1.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?