This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

893D336X0020E2TE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
893D336X0020E2TE3
JLCPCB Part #
C19475431
Package
-
Description
-55℃~+125℃ 20V 33uF 700mΩ ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3465
200+ $3.7293
400+ $3.6057
800+ $3.5431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons