
* Images are for reference only
757D567M010CD5D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 757D567M010CD5D
- JLCPCB Part #
- C1608177
- Package
- Plugin,D10xL18.8mm
- Description
- -55℃~+105℃ 10V 10mm 18.8mm 212mΩ@120Hz 5000hrs@105℃ 560uF 5mm 840mA@120Hz ±20% 插件,D10xL18.8mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 241
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6558
200+
$2.1898
500+
$2.1127
1000+
$2.0742
Welcome back, may I help you?