
* Images are for reference only
678D476M063CD5D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D476M063CD5D
- JLCPCB Part #
- C1611062
- Package
- Plugin,D10xL18.8mm
- Description
- -55℃~+105℃ 10mm 18.8mm 1Ω@20Hz 259mA@120Hz 3000hrs@105℃ 47uF 5mm 63V ±20% 插件,D10xL18.8mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5495
200+
$3.6959
600+
$3.5658
1200+
$3.5016
Welcome back, may I help you?