
* Images are for reference only
7012X5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 7012X5
- JLCPCB Part #
- C7032515
- Package
- 0805
- Description
- -40℃~+85℃ 2.1V 20mA 560nm 6.4mcd Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8108
200+
$0.3243
500+
$0.3131
1000+
$0.3083
Related Products
Welcome back, may I help you?