This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C22P-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C22P-HE3-08
JLCPCB Part #
C5565640
Package
DO-219AB(SMF)
Description
1 Independent 15Ω 1uA@16V 20.8V~23.3V 22V 800mW DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3274
200+ $0.1307
500+ $0.1263
1000+ $0.1242

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons