
* Images are for reference only
678D107M025CC4DE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D107M025CC4DE3
- JLCPCB Part #
- C5112686
- Package
- Plugin,D10xL14.3mm
- Description
- -55℃~+105℃ 100uF 10mm 14.3mm 224mA@120Hz 25V 3000hrs@105℃ 5mm 700mΩ@20Hz ±20% 插件,D10xL14.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 301
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9303
301+
$1.5221
602+
$1.4675
903+
$1.4418
Welcome back, may I help you?