
* Images are for reference only
511D336M075CC4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D336M075CC4D
- JLCPCB Part #
- C5112570
- Package
- Plugin,D10xL14.3mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10mm 14.3mm 153mA@120Hz 33uF 4.44Ω@120Hz 5mm 75V ±20% 插件,D10xL14.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 398
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1251
200+
$1.2100
398+
$1.1668
1194+
$1.1459
Welcome back, may I help you?