This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

672D826H075EK5C

Extended
Manufacturer
Vishay Intertech
MFR.Part #
672D826H075EK5C
JLCPCB Part #
C5112681
Package
Plugin,D16xL27.9mm
Description
-55℃~+105℃ 16mm 27.9mm 7.5mm 75V 82uF 插件,D16xL27.9mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 195

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3883
200+ $2.4725
500+ $2.3858
1000+ $2.3425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons