This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

672D565F250CG4D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
672D565F250CG4D
JLCPCB Part #
C5112673
Package
Plugin,D10xL21.5mm
Description
-10%~+50% -55℃~+105℃ 10mm 21.5mm 250V 5.6uF 5mm Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 321

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6330
321+ $1.4064
642+ $1.3566
963+ $1.3325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons