
* Images are for reference only
672D477G025DM5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D477G025DM5C
- JLCPCB Part #
- C5112669
- Package
- Plugin,D12.5xL29.5mm
- Description
- -55℃~+105℃ 12.5mm 25V 29.5mm 470uF 5mm 插件,D12.5xL29.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 262
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4585
262+
$1.7260
524+
$1.6649
1048+
$1.6360
Welcome back, may I help you?