
* Images are for reference only
678D257H050DM5J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D257H050DM5J
- JLCPCB Part #
- C5112701
- Package
- Plugin,D12.5xL29.5mm
- Description
- -55℃~+105℃ 12.5mm 250uF 29.5mm 50V 5mm 插件,D12.5xL29.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3087
200+
$3.6028
500+
$3.4759
1000+
$3.4133
Welcome back, may I help you?