This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

630D336M050DC2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
630D336M050DC2A
JLCPCB Part #
C3308199
Package
Plugin,D9.5xL20.5mm
Description
-55℃~+125℃ 33uF 50V ±20% 插件,D9.5xL20.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 181

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8764
200+ $2.6620
500+ $2.5672
1000+ $2.5223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons