
* Images are for reference only
604D442G7R5HL7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D442G7R5HL7
- JLCPCB Part #
- C3307805
- Package
- Plugin,D22.2xL66.7mm
- Description
- -55℃~+105℃ 4400uF 7.5V 插件,D22.2xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.8648
200+
$34.0027
500+
$32.8087
1000+
$32.2173
Welcome back, may I help you?