
* Images are for reference only
604D251F200HT7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D251F200HT7
- JLCPCB Part #
- C1617307
- Package
- Plugin,D22.2xL79.4mm
- Description
- -10%~+50% -55℃~+105℃ 200V 22.22mm 250uF 79.38mm 插件,D22.2xL79.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.8996
200+
$40.5949
500+
$39.1692
1000+
$38.4644
Related Products
Welcome back, may I help you?